Part Details for LRA911-RC-W/250N by Carling Technologies
Overview of LRA911-RC-W/250N by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM250N1BRIZ | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N1BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N0BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ |
Price & Stock for LRA911-RC-W/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5569
|
Newark | Lra911-Rc-W/250N Rohs Compliant: Yes |Carling Technologies LRA911-RC-W/250N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $4.0700 | Buy Now |
DISTI #
432-LRA911-RC-W/250N-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 32 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3747 | Buy Now |
DISTI #
691-LRA911-RC-W/250N
|
Mouser Electronics | Rocker Switches LRA911RCW/250N RoHS: Compliant | 0 |
|
$2.9000 / $4.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.8500 | Buy Now |
DISTI #
000000000000613043
|
Sager | Rocker Switches SP OFF-NONE-ON 250V NEON Min Qty: 10 | 0 |
|
$1.3000 / $3.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $2.8500 | Buy Now |
Part Details for LRA911-RC-W/250N
LRA911-RC-W/250N CAD Models
LRA911-RC-W/250N Part Data Attributes
|
LRA911-RC-W/250N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LRA911-RC-W/250N
Carling Technologies
Rocker Switch, SPST, Latched, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 15.75 mm | |
Body Height | 18.41 mm | |
Body Length or Diameter | 27.17 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |