Part Details for LRA911-CR-B/250N/O-I by Carling Technologies
Overview of LRA911-CR-B/250N/O-I by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRA911-CR-B/250N/O-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LRA911-CR-B/250N/O-I-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 22 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3282 | Buy Now |
DISTI #
691-LRA-70956420
|
Mouser Electronics | Rocker Switches LRA911-CR-B/250N/O-I | 39 |
|
$4.8300 / $5.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $4.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0300 / $4.4800 | Buy Now |