Part Details for LRA36600U53X by Square D by Schneider Electric
Overview of LRA36600U53X by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRA36600U53X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6092
|
Newark | Circuit Breaker, La, 400A, 3 Pole, 600Vac, 22Ka, 250Vdc, 10Ka, Lugs, Unit Mount, Short Handle |Square D By Schneider Electric LRA36600U53X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71551995
|
RS | Molded Case Circuit Breaker 600V 600A | Square D LRA36600U53X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$21,259.2600 | RFQ |