Part Details for LRA32H2BBGEN by ZF Electronic Systems Pleasant Prairie LLC
Overview of LRA32H2BBGEN by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRA32H2BBGEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles RoHS: Compliant | 0 |
|
$0.7100 / $0.8200 | Buy Now |