Part Details for LR8N8-G by Microchip Technology Inc
Overview of LR8N8-G by Microchip Technology Inc
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LR8N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2386
|
Newark | Linear Volt Reg, 0.02A, 440V, To-243Aa-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:440V, Input Voltage Min:13.2V, Input Voltage Max:450V, Product Range:-, Output Current:20Ma, Rohs Compliant: Yes |Microchip LR8N8-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26008 |
|
$0.5370 | Buy Now |
DISTI #
86X1761
|
Newark | Linear Voltage Regulator, 0.02A, 440V, To-243Aa-3, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage Min:1.2V, Output Voltage Max:440V, Input Voltage Min:13.2V, Input Voltage Max:450V, Product Range:-, No. Of Pins:3Pinsrohs Compliant: Yes |Microchip LR8N8-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1600 |
|
$0.6970 / $0.8630 | Buy Now |
DISTI #
27AC8129
|
Newark | Sot-89 High Voltage Adjustable 3-Terminal Linear Regular, 450V Rohs Compliant: Yes |Microchip LR8N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.6300 | Buy Now |
DISTI #
67X5327
|
Newark | Linear Voltage Regulator, 0.02A, 440V, To-243Aa-3, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:440V, Input Voltage Min:13.2V, Input Voltage Max:450V, Product Range:-, Output Current Max:20Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Microchip LR8N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 | Buy Now |
DISTI #
LR8N8-GCT-ND
|
DigiKey | IC REG LIN POS ADJ 10MA TO243AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9554 In Stock |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
LR8N8-G
|
Avnet Americas | Standard Regulator Pos 1.2V to 440V 0.01A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: LR8N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
86X1761
|
Avnet Americas | Standard Regulator Pos 1.2V to 440V 0.01A 4-Pin(3+Tab) SOT-89 T/R - Product that comes on tape, but is not reeled (Alt: 86X1761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.6970 / $0.8630 | Buy Now |
DISTI #
689-LR8N8-G
|
Mouser Electronics | Linear Voltage Regulators Hi In V Adj 3 Termnl RoHS: Compliant | 44212 |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
V72:2272_06439786
|
Arrow Electronics | Standard Regulator Pos 1.2V to 438V 0.01A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 Container: Cut Strips | Americas - 1670 |
|
$0.7248 / $0.7698 | Buy Now |
DISTI #
LR8N8-G
|
Microchip Technology Inc | HIGH VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAR, 450V, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes | 300588 |
|
$0.6000 / $0.8300 | Buy Now |
Part Details for LR8N8-G
LR8N8-G CAD Models
LR8N8-G Part Data Attributes:
|
LR8N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LR8N8-G
Microchip Technology Inc
1.2V-440V ADJUSTABLE POSITIVE REGULATOR, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 12 V | |
Input-Output Voltage Differential-Max | 450 V | |
Input-Output Voltage Differential-Min | 12 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 438 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.445 mm |
Alternate Parts for LR8N8-G
This table gives cross-reference parts and alternative options found for LR8N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR8N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR8N3 | Adjustable Positive Standard Regulator, 1.2V Min, 440V Max, BIPolar, PBCY3, TO-92, 3 PIN | Supertex Inc | LR8N8-G vs LR8N3 |
LR8N8-G | Adjustable Positive Standard Regulator, 1.2V Min, 440V Max, BIPolar, PSSO3, GREEN, TO-243AA, SOT-89, 3 PIN | Supertex Inc | LR8N8-G vs LR8N8-G |
LR8K4 | Adjustable Positive Standard Regulator, 1.2V Min, 440V Max, PSSO2, TO-252, DPAK-3 | Supertex Inc | LR8N8-G vs LR8K4 |