-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2V-440V ADJUSTABLE POSITIVE REGULATOR, BCY3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2385
|
Newark | Linear Volt Reg, 0.02A, 440V, To-92-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:440V, Input Voltage Min:13.2V, Input Voltage Max:450V, Product Range:-, Output Current:20Ma, Outputrohs Compliant: Yes |Microchip LR8N3-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7336 |
|
$0.6240 / $0.8220 | Buy Now |
DISTI #
LR8N3-G-ND
|
DigiKey | IC REG LIN POS ADJ 10MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4451 In Stock |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
LR8N3-G
|
Avnet Americas | Standard Regulator Pos 1.2V to 440V 0.03A 3-Pin TO-92 Bag - Bag (Alt: LR8N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
31Y2385
|
Avnet Americas | Standard Regulator Pos 1.2V to 440V 0.03A 3-Pin TO-92 Bag - Bulk (Alt: 31Y2385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6240 / $0.8220 | Buy Now |
DISTI #
689-LR8N3-G
|
Mouser Electronics | Linear Voltage Regulators 450V Adj 3 Termnl RoHS: Compliant | 30344 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
LR8N3-G
|
Microchip Technology Inc | HIGH VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAR, 450V, Projected EOL: 2034-09-20 RoHS: Compliant pbFree: Yes |
14985 Alternates Available |
|
$0.5800 / $0.7900 | Buy Now |
DISTI #
70431606
|
RS | 3 TO-92 BAGHIGH VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAR, 450V | Microchip Technology Inc. LR8N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | HIGH VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAR, 450V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.7000 / $0.7350 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - Adjustable - 1.2V to 440V/20 mA out - TO-92-3. RoHS: Compliant |
4000 In Stock 14000 Factory Stock |
|
$0.5260 / $0.6520 | Buy Now |
DISTI #
76471365
|
Verical | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 2345 | Americas - 4000 |
|
$0.7088 / $0.9056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LR8N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LR8N3-G
Microchip Technology Inc
1.2V-440V ADJUSTABLE POSITIVE REGULATOR, BCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 12 V | |
Input-Output Voltage Differential-Max | 450 V | |
Input-Output Voltage Differential-Min | 12 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 438 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for LR8N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR8N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR8N3-G | Adjustable Positive Standard Regulator, 1.2V Min, 440V Max, PBCY3, GREEN, TO-92, 3 PIN | Supertex Inc | LR8N3-G vs LR8N3-G |