Part Details for LR7805-L by LR
Overview of LR7805-L by LR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR7805-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 73dB120Hz 1.5A Fixed 5V 24V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$0.1464 / $0.2701 | Buy Now |