Part Details for LR745N3 by Supertex Inc
Overview of LR745N3 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LR745N3
LR745N3 CAD Models
LR745N3 Part Data Attributes:
|
LR745N3
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
LR745N3
Supertex Inc
Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATING INPUT VOLTAGE RANGE: 25V TO 450V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 450 V | |
Supply Voltage-Min (Vsup) | 25 V | |
Supply Voltage-Nom (Vsup) | 400 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LR745N3
This table gives cross-reference parts and alternative options found for LR745N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR745N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR745N3-GP013 | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | LR745N3 vs LR745N3-GP013 |
LR745N3-GP002 | Analog Circuit | Supertex Inc | LR745N3 vs LR745N3-GP002 |
LR745N3-G | SPECIALTY ANALOG CIRCUIT, BCY3 | Microchip Technology Inc | LR745N3 vs LR745N3-G |
LR745N3-GP005 | Analog Circuit | Supertex Inc | LR745N3 vs LR745N3-GP005 |