There are no models available for this part yet.
Overview of LR7-02WTNK by PATLITE Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LR7-02WTNK by PATLITE Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC7272
|
Newark | Body Unit, 70Mm, 24V, Signal Tower, Accessory Type:Body Unit, For Use With:Patlite Lr Series 70Mm Modular Led Signal Towers, Product Range:Lr Series Rohs Compliant: Yes |Patlite (U.s.a.) LR7-02WTNK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7000 / $76.8700 | Buy Now | |
DISTI #
LR7-02WTNK
|
TME | Signallers accessories: base, 24VDC, IP65, LR7, -20÷50°C Min Qty: 1 | 1 |
|
$34.6200 / $39.5700 | Buy Now |