Part Details for LR6XWA/BXU by Panasonic Electronic Components
Overview of LR6XWA/BXU by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6XWA/BXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11-LR6XWA/BXU-ND
|
DigiKey | BATTERY ALKALINE 1.5V AA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14987 In Stock |
|
$0.2394 / $0.4500 | Buy Now |
DISTI #
658-LR6XWA/BXU
|
Mouser Electronics | Consumer Battery & Photo Battery Alkaline 1.5V RoHS: Compliant | 6099 |
|
$0.2390 / $0.4500 | Buy Now |
|
Future Electronics | Alkaline, size AA, 1.5V cylindrical cell. RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
000000000007214979
|
Sager | Panasonic Alkaline 1.5V Min Qty: 1 | 0 |
|
$0.2540 / $0.2880 | Buy Now |