Part Details for LR6XWA/B by Panasonic Electronic Components
Overview of LR6XWA/B by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LR6XWA/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P646T-ND
|
DigiKey | BATTERY ALKALINE 1.5V AA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
160 In Stock |
|
$1.2611 / $2.5100 | Buy Now |
DISTI #
658-LR6XWA
|
Mouser Electronics | Consumer Battery & Photo Battery INDUSTRIAL ALK AA 1.5V | 60351 |
|
$0.4420 / $0.5300 | Buy Now |
|
Future Electronics | Size AA 1.5 V Cylindrical Industrial Alkaline Battery Shrink Pack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.4000 / $1.5500 | Buy Now |
|
Quest Components | PRIMARY BATTERY, ALKALINE ZINC-MANGANESE DIOXIDE, AA, 1.5V | 420 |
|
$0.4272 / $1.0680 | Buy Now |
DISTI #
000000000006427854
|
Sager | Consumer Battery & Photo Battery INDUSTRIAL ALK AA 1.5V Min Qty: 1 | 2800 |
|
$0.2780 / $0.3150 | Buy Now |
Part Details for LR6XWA/B
LR6XWA/B CAD Models
LR6XWA/B Part Data Attributes:
|
LR6XWA/B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LR6XWA/B
Panasonic Electronic Components
Primary Battery, Alkaline Zinc-manganese Dioxide, AA, 1.5V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | ALKALINE ZINC-MANGANESE DIOXIDE | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Cross-Reference Number | ANSI-15A, IEC-LR6 | |
Diameter | 14.5 mm | |
Height | 49.5 mm | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 23 g |