Part Details for LR6XWA/3SB by Panasonic Electronic Components
Overview of LR6XWA/3SB by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6XWA/3SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11-LR6XWA/3SB-ND
|
DigiKey | BATTERY ALKALINE 1.5V AA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18053 In Stock |
|
$0.3318 / $0.5600 | Buy Now |
DISTI #
658-LR6XWA/3SB
|
Mouser Electronics | Consumer Battery & Photo Battery INDUSTRIAL ALK AA 3 PACK PRICE PER BAT | 25200 |
|
$0.3980 / $0.4120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 | 0 |
|
$0.3300 | Buy Now |
DISTI #
000000000007214977
|
Sager | Consumer Battery & Photo Battery INDUSTRIAL ALK AA 3 PACK PRICE PER BAT Min Qty: 1 | 0 |
|
$0.3630 / $0.4120 | Buy Now |
Part Details for LR6XWA/3SB
LR6XWA/3SB CAD Models
LR6XWA/3SB Part Data Attributes:
|
LR6XWA/3SB
Panasonic Electronic Components
Buy Now
|
Compare Parts:
LR6XWA/3SB
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |