There are no models available for this part yet.
Overview of LR604 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LR604 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B4144
|
Newark | Avr Line Conditioner, 600Va, 230V, Input Voltage:247V, Product Range:-, Output Voltage:230V, Width:5.5", Height:5.25", No. Of Outlets:3Outlets, Outlet Type:Iec C13, Plug Type:Iec 60320 C14 Rohs Compliant: Na |Eaton Tripp Lite LR604 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.2800 / $168.4300 | Buy Now | |
DISTI #
TL1823-ND
|
DigiKey | LINE CONDITIONER 600W 3OUT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$152.2430 / $160.1200 | Buy Now | |
DISTI #
LR604
|
Avnet Americas | LINE COND 600W AVR SURGE 230V 2.6A 50/60HZ C13 3 OUTLET - Bulk (Alt: LR604) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-LR604
|
Mouser Electronics | Power Outlet Strips Power Conditioner w/ Automatic VoltageRe RoHS: Compliant | 0 |
|
$144.9100 / $159.9400 | Order Now | |
DISTI #
70101655
|
RS | 600W 230V 50/60 HZ, 3 IEC-320 OUTLETS | Tripp Lite LR604 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$145.5500 / $161.7200 | Buy Now | |
Onlinecomponents.com | 600W 230V Power Conditioner Module RoHS: Compliant |
1 In Stock 123 Factory Stock |
|
$142.1800 / $151.5600 | Buy Now | ||
NAC | TRIPP LITE LINE CONDITIONER LR 604 LINE CONDITIONER ( EXTERNAL ) - AC 230 V - 60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 123 |
|
$161.9900 | Buy Now | ||
Master Electronics | 600W 230V Power Conditioner Module RoHS: Compliant |
1 In Stock 123 Factory Stock |
|
$142.1800 / $151.5600 | Buy Now | ||
Neutron USA | Tripp Lite LR604 600W 230V Power Conditioner | 50 |
|
$189.9900 | Buy Now |