Part Details for LR6-02PJNW by PATLITE Corporation
Overview of LR6-02PJNW by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6-02PJNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7115
|
Newark | Body Unit, 60Mm, 24V, Signal Tower, Accessory Type:Body Unit, For Use With:Patlite Lr Series 60Mm Modular Led Signal Towers, Product Range:Lr Series Rohs Compliant: Yes |Patlite (U.s.a.) LR6-02PJNW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6100 / $121.5900 | Buy Now |
DISTI #
LR6-02PJNW
|
TME | Signallers accessories: base, 24VDC, IP65, LR6, -20÷50°C Min Qty: 1 | 3 |
|
$67.0500 / $76.6300 | Buy Now |