Part Details for LR5-202PJBW-RY by PATLITE Corporation
Overview of LR5-202PJBW-RY by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR5-202PJBW-RY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7060
|
Newark | Signal Tower, 50Mm, 24V, Red/Amber, No. Of Stacks/Tiers:2, Module Lens Colour:Amber, Red, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Flashing, Tones:Multiple, Lens Diameter:50Mm, Connection Type:Wire Leaded Rohs Compliant: Yes |Patlite (U.s.a.) LR5-202PJBW-RY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.6300 / $207.0300 | Buy Now |
DISTI #
70964895
|
RS | 50mm, 2-Tier, 24VDC, Pole Mount/Cable, Flashing/Buzzer, Off-White | Patlite LR5-202PJBW-RY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$161.5400 | RFQ |