Part Details for LR5-02LJNW by PATLITE Corporation
Overview of LR5-02LJNW by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR5-02LJNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7001
|
Newark | Body Unit, 50Mm, 24V, Signal Tower, Accessory Type:Body Unit, For Use With:Patlite Lr Series 50Mm Modular Led Signal Towers, Product Range:Lr Series Rohs Compliant: Yes |Patlite (U.s.a.) LR5-02LJNW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0400 / $82.8500 | Buy Now |
DISTI #
LR5-02LJNW
|
TME | Signallers accessories: base, white, 24VDC, IP65, LR5, -20÷50°C Min Qty: 1 | 3 |
|
$59.8000 / $68.3400 | Buy Now |