Part Details for LR4-502WJNU-RYGBC-EX by PATLITE Corporation
Overview of LR4-502WJNU-RYGBC-EX by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFP2-27B4-10D | Amphenol Communications Solutions | 100G CFP2 LR4 | |
CFP4-27B4-10D | Amphenol Communications Solutions | 100G CFP4 LR4 | |
QXP27A4-10D | Amphenol Communications Solutions | 40G QSFP+ LR4 |
Price & Stock for LR4-502WJNU-RYGBC-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871119
|
RS | Light Tower, explosion proof, 40mm, 24 VDC, Direct Mount, No Flash/Bzr, RYGBW | Patlite LR4-502WJNU-RYGBC-EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$589.8500 | RFQ |