Part Details for LR4-402WJNU-RYGB (ALTERNATE: LR4-402WJNU-RYGB) by PATLITE Corporation
Overview of LR4-402WJNU-RYGB (ALTERNATE: LR4-402WJNU-RYGB) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR4-402WJNU-RYGB (ALTERNATE: LR4-402WJNU-RYGB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70964722
|
RS | Light Tower, 40mm, Red/Yellow/Green/Blue, 24VDC, DM/Cable, No Flashing/Buzzer | Patlite LR4-402WJNU-RYGB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$164.3100 | Buy Now |