Part Details for LR4-260SF by TE Connectivity
Overview of LR4-260SF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for LR4-260SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9246
|
Newark | Lr4-260Sf |Raychem Te Connectivity LR4-260SF Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 / $0.6290 | Buy Now |
Part Details for LR4-260SF
LR4-260SF CAD Models
LR4-260SF Part Data Attributes:
|
LR4-260SF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR4-260SF
TE Connectivity
PTC Thermistor, 0.02ohm, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | 0.02 TO 0.042 OHMS AT 20 DEG CEL | |
Manufacturer Series | LR4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.02 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |