Part Details for LR4-170U by TE Connectivity
Overview of LR4-170U by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for LR4-170U
LR4-170U CAD Models
LR4-170U Part Data Attributes:
|
LR4-170U
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR4-170U
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.061ohm, SURFACE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RAYCHEM CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | LR4 | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 0.078 Ω | |
Resistor Type | PTC THERMISTOR | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |