Part Details for LR3D3559 by Schneider Electric
Overview of LR3D3559 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LR3D3559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B764
|
Newark | Thermal Overload Relay, 48 To 65A/690Vac, Overload Adjustment Current Min:48A, Overload Adjustment Current Max:65A, Coil Voltage Ac Max:690V, Coil Voltage Dc Max:-, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LR3D3559 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8900 / $131.3600 | Buy Now |
DISTI #
4008-LR3D3559-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$130.6300 | Buy Now |
DISTI #
71352200
|
RS | TeSys LRD thermal overload relays - 48...65 A - class 20 | Schneider Electric LR3D3559 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$135.8600 | Buy Now |