Part Details for LR36-5021-40-00 by Omega Engineering
Overview of LR36-5021-40-00 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50214BVI | Renesas Electronics Corporation | Programmable Downconverter, MQFP-HS, /Tray | |
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for LR36-5021-40-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LR36-5021-40-00
|
Avnet Americas | 1 1/2" NPT, 4" HORN ANTENNA, 12" TO 42.9' RANGE - Bulk (Alt: LR36-5021-40-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$2,834.0000 | Buy Now |