Part Details for LR30XCF10DPCJ by Shanghai Lanbao Sensing Technology Co Ltd
Overview of LR30XCF10DPCJ by Shanghai Lanbao Sensing Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR30XCF10DPCJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LR30XCF10DPCJ
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷10mm, 10÷30VDC, M30, IP67, 100mA Min Qty: 1 | 0 |
|
$69.3000 / $79.9600 | RFQ |