LR3 60-3/20
Block USA Inc.

Overview of LR3 60-3/20 by Block USA Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LR3 60-3/20 by Block USA Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 05AC3552
Newark Line Reactor, 3Ph, 1.47Uh, 20A, 600Vac, Product Range:Lr3 Series, Supply Voltage Max:600Vac, Power Consumption:-, Impedance:-, Phase Type:3 Phase, Output Current:20A, Inductance:1.47µh, Length:6.1", Width:3.7", Height:6.4" Rohs Compliant: Yes |Block LR3 60-3/20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $137.0100
$137.0100 Buy Now
DISTI # 70632510
RS Line Reactor, 3PH, 600V, 3% Z, 20A, 15-20HP | Block USA LR3 60-3/20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $144.9300
  • 10 $137.6900
  • 25 $130.4400
  • 50 $123.1900
  • 100 $115.9500
$115.9500 / $144.9300 RFQ

CAD Models for LR3 60-3/20 by Block USA Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LR3 60-3/20 by Block USA Inc.

LR3 60-3/20
Block USA Inc.
-
-
Samacsys Manufacturer
BLOCK
Want to compare parts?
  1. LR3 60-3/20
    Block USA Inc.
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LR3 60-3/20 by Block USA Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LR3 60-3/20 by Block USA Inc.

Select Manufacturer
Which Manufacturer of LR3 60-3/20 would you like to use for your alert(s)?
  • Please alert me when LR3 60-3/20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LR3 60-3/20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LR3 60-3/20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LR3 60-3/20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LR3 60-3/20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LR3 60-3/20 by Block USA Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: