Part Details for LR3 60-3/630 by Block USA Inc.
Overview of LR3 60-3/630 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR3 60-3/630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3567
|
Newark | Line Reactor, 3Phase, 47Uh, 630A, 600Vac, Product Range:Lr3 Series, Supply Voltage Max:600Vac, Power Consumption:-, Impedance:-, Phase Type:3 Phase, Output Current:-, Inductance:47Μh, Length:16.2", Width:8.4", Height:12.5" Rohs Compliant: Yes |Block LR3 60-3/630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,382.5700 | Buy Now |
DISTI #
70632525
|
RS | Line Reactor, 3PH, 600V, 3% Z, 630A, 600HP | Block USA LR3 60-3/630 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,399.1100 / $3,578.0100 | RFQ |