Part Details for LR3 60-3/1000 by Block USA Inc.
Overview of LR3 60-3/1000 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for LR3 60-3/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3542
|
Newark | Line Reactor, 3Phase, 30Uh, 1Ka, 600Vac, Product Range:Lr3 Series, Supply Voltage Max:600Vac, Power Consumption:-, Impedance:-, Phase Type:3 Phase, Output Current:-, Inductance:30µh, Length:18.9", Width:10.8", Height:14.8" Rohs Compliant: Yes |Block LR3 60-3/1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,200.1700 | Buy Now |
DISTI #
70632500
|
RS | Line Reactor, 3PH, 600V, 3% Z, 1000A, 1000HP | Block USA LR3 60-3/1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,225.6000 / $5,500.6300 | RFQ |