Part Details for LR3 48-5/1600 by Block USA Inc.
Overview of LR3 48-5/1600 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for LR3 48-5/1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3515
|
Newark | Line Reactor, 3-Ph, 23Uh, 1.6Ka, 480Vac, Product Range:Lr3 Series, Supply Voltage Max:480Vac, Power Consumption:-, Impedance:-, Phase Type:3 Phase, Output Current:-, Inductance:23Μh, Length:10.6", Width:21.3", Height:18.3" Rohs Compliant: Yes |Block LR3 48-5/1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70632473
|
RS | Line Reactor, 3PH, 480V, 5% Z | Block USA LR3 48-5/1600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,683.9600 / $10,193.6400 | RFQ |