Part Details for LR2010-R20FW by TT Electronics Welwyn Components
Results Overview of LR2010-R20FW by TT Electronics Welwyn Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LR2010-R20FW Information
LR2010-R20FW by TT Electronics Welwyn Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LR2010-R20FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3873
|
Newark | Res, Thick Film, 0R2, 1%, 1W, 2010, Resistance:0.2Ohm, Resistance Tolerance:± 1%, Power Rating:1W... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 258 |
|
$0.3190 / $0.8670 | Buy Now |
DISTI #
12AC1368
|
Newark | Current Sense Res, 0R2, 1% Rohs Compliant: Yes |Tt Electronics/welwyn LR2010-R20FW RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2950 | Buy Now |
DISTI #
985-1207-1-ND
|
DigiKey | RES 0.2 OHM 1% 1W 2010 Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.3378 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 RoHS: Compliant | 0 |
|
$0.2705 / $0.3186 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1798 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.1356 / $2.6208 | Buy Now |
|
Quest Components | 1638 |
|
$1.4040 / $3.5100 | Buy Now |
Part Details for LR2010-R20FW
LR2010-R20FW CAD Models
LR2010-R20FW Part Data Attributes
|
LR2010-R20FW
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LR2010-R20FW
TT Electronics Welwyn Components
RESISTOR, 1W, 1%, 100ppm, 0.2ohm, SURFACE MOUNT, 2010, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 5.23 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |