Part Details for LR2000 by Tripp Lite
Overview of LR2000 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5160
|
Newark | Power Supply, Input Voltage:255V, Product Range:-, Output Voltage:230Vac, Width:152.4Mm, Height:184.15Mm, No. Of Outlets:6Outlets, No. Of Outputs:1Outputs, Power Rating:2000W, Power Supply Type:External Rohs Compliant: Na |Eaton Tripp Lite LR2000 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.9700 | Buy Now |
DISTI #
LR2000
|
Avnet Americas | LINE COND 2000W AVR SURGE 230V 8A 50/60HZ 5-15R 6-15R C13 - Bulk (Alt: LR2000) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-LR2000
|
Mouser Electronics | Power Conditioning Power Conditioner w/ Automatic VoltageReg RoHS: Compliant | 0 |
|
$410.5500 | Order Now |
|
Onlinecomponents.com | AC Surge Protector Module RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$365.8400 / $387.2100 | Buy Now |
DISTI #
LR2000
|
Avnet Americas | LINE COND 2000W AVR SURGE 230V 8A 50/60HZ 5-15R 6-15R C13 - Bulk (Alt: LR2000) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | AC Surge Protector Module RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$365.8400 / $387.2100 | Buy Now |
|
Neutron USA | Tripp Lite LR2000 Line Conditioner With AVR | 0 |
|
$434.9800 | Buy Now |
Part Details for LR2000
LR2000 CAD Models
LR2000 Part Data Attributes:
|
LR2000
Tripp Lite
Buy Now
|
Compare Parts:
LR2000
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |