There are no models available for this part yet.
Overview of LR1LJR47 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LR1LJR47 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W8044
|
Newark | Through Hole Thin Film Resistor, Lr Series, 0.47 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1LJR47 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$0.0950 / $0.1590 | Buy Now | |
DISTI #
18M1631
|
Newark | Res, R47, 0.5W, Metal Film, Axial, Resistance:0.47Ohm, Product Range:Lr Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Temperature Coefficient:± 200Ppm/°C, Resistor Type:General Purpose, Product Diameter:2.3Mm Rohs Compliant: Yes |Neohm Te Connectivity LR1LJR47 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now | |
DISTI #
A105967CT-ND
|
DigiKey | RES 0.47 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
19847 In Stock |
|
$0.0664 / $0.2700 | Buy Now | |
DISTI #
1622603-1
|
Avnet Americas | Resistor, 470 Milliohms, ? 5%, 500 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622603-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0680 | Buy Now | |
DISTI #
279-LR1LJR47
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.47Ohm 1/2W 200PPM RoHS: Compliant | 5092 |
|
$0.0640 / $0.2700 | Buy Now | |
Onlinecomponents.com | Metal Film Resistors - 0.47 ohm (+/-) 5% - 0.5W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
6517 In Stock |
|
$0.0624 / $0.1135 | Buy Now | ||
DISTI #
53167093
|
Verical | Res Thin Film 0.47 Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 1318 | Americas - 2500 |
|
$0.0836 / $0.1476 | Buy Now | |
DISTI #
LR1LJR47
|
IBS Electronics | Resistor, Metal Film, Res 0.47 Ohms, Pwr-Rtg 0.5 W, Tol 5%, Axial TE Connectivity LR1LJR47 Min Qty: 6667 Package Multiple: 1 | 3910 |
|
$0.1060 | Buy Now | |
DISTI #
1622603-1
|
Avnet Abacus | Resistor General Purpose Metal Film 470MilliOhms 5% 1/2W �200ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 1622603-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757100491459
|
Chip1Stop | Res Metal Film 0.47 Ohm 5% 0.5W(1/2W) 200ppm/ C Conformal AXL Ammo Pack RoHS: Compliant | 3910 |
|
$0.1170 | Buy Now |
CAD Models for LR1LJR47 by TE Connectivity
Part Data Attributes for LR1LJR47 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
11 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SEMI PRECISION
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
LR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|