Part Details for LR1F510R by TE Connectivity
Overview of LR1F510R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR1F510R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7984
|
Newark | Through Hole Thin Film Resistor, Lr Series, 510 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1F510R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7030 |
|
$0.0090 | Buy Now |
DISTI #
1712-LR1F510RCT-ND
|
DigiKey | RES 510 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
18040 In Stock |
|
$0.0147 / $0.1000 | Buy Now |
DISTI #
95W7984
|
Avnet Americas | Resistor, 510 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Bulk (Alt: 95W7984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0200 / $0.1100 | Buy Now |
DISTI #
1622508-1
|
Avnet Americas | Resistor, 510 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622508-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
279-LR1F510R
|
Mouser Electronics | Metal Film Resistors - Through Hole 510Ohm 3/5W 50PPM | 0 |
|
$0.0140 / $0.1500 | Order Now |
|
Onlinecomponents.com | Metal Film Resistors - 510 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant | 0 |
|
$0.0139 / $0.0232 | Buy Now |
DISTI #
1622508-1
|
Avnet Abacus | Resistor, 510 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622508-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 510 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant | 0 |
|
$0.0139 / $0.0232 | Buy Now |
Part Details for LR1F510R
LR1F510R CAD Models
LR1F510R Part Data Attributes
|
LR1F510R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F510R
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 510ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |