Datasheets
LR1F33R by: TE Connectivity

Fixed Resistor, Metal Film, 0.6W, 33ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for LR1F33R by TE Connectivity

Overview of LR1F33R by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for LR1F33R

Part # Distributor Description Stock Price Buy
DISTI # 95W7932
Newark Through Hole Thin Film Resistor, Lr Series, 33 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1F33R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 1280
  • 10 $0.1100
  • 25 $0.0800
  • 100 $0.0500
  • 500 $0.0400
  • 1,000 $0.0200
$0.0200 / $0.1100 Buy Now
DISTI # 20R6703
Newark Through Hole Thin Film Resistor, Lr Series, 33 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded |Neohm Te Connectivity LR1F33R RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0170
$0.0170 Buy Now
DISTI # 1712-LR1F33RCT-ND
DigiKey RES 33 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) 11193
In Stock
  • 1 $0.1000
  • 10 $0.0540
  • 50 $0.0424
  • 100 $0.0383
  • 500 $0.0298
  • 1,000 $0.0267
  • 4,000 $0.0211
  • 8,000 $0.0186
  • 12,000 $0.0173
  • 20,000 $0.0156
  • 28,000 $0.0146
  • 40,000 $0.0139
$0.0139 / $0.1000 Buy Now
DISTI # 279-LR1F33R
Mouser Electronics Metal Film Resistors - Through Hole 33Ohm 3/5W 50PPM RoHS: Compliant 8352
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0310
  • 1,000 $0.0230
  • 4,000 $0.0180
  • 8,000 $0.0140
  • 100,000 $0.0130
$0.0130 / $0.1000 Buy Now
Onlinecomponents.com Metal Film Resistors - 33 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant 196000 Partner Stock
  • 4,000 $0.0207
  • 12,000 $0.0166
  • 28,000 $0.0159
  • 52,000 $0.0157
  • 100,000 $0.0151
  • 152,000 $0.0146
  • 252,000 $0.0132
  • 500,000 $0.0130
$0.0130 / $0.0207 Buy Now
DISTI # 19467654
Verical Res Thin Film 33 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Americas - 196000
  • 4,000 $0.0159
  • 12,000 $0.0147
  • 120,000 $0.0142
$0.0142 / $0.0159 Buy Now
DISTI # LR1F33R
TME Resistor: metal film, THT, 33Ω, 600mW, ±1%, LR, -55÷155°C, 50ppm/°C Min Qty: 12000 0
  • 12,000 $0.0170
$0.0170 RFQ
DISTI # LR1F33R
IBS Electronics Resistor, Metal Film, Res 33 Ohms, Pwr-Rtg 0.6 W, Tol 1%, Axial | TE Connectivity LR1F33R Min Qty: 26721 Package Multiple: 1 196000
  • 26,721 $0.0204
$0.0204 Buy Now
DISTI # 1622442-1
Avnet Abacus Resistor, 33 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622442-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Metal Film Resistors - 33 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant 196000 Partner Stock
  • 4,000 $0.0207
  • 12,000 $0.0166
  • 28,000 $0.0159
  • 52,000 $0.0157
  • 100,000 $0.0151
  • 152,000 $0.0146
  • 252,000 $0.0132
  • 500,000 $0.0130
$0.0130 / $0.0207 Buy Now

Part Details for LR1F33R

LR1F33R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LR1F33R Part Data Attributes

LR1F33R TE Connectivity
Buy Now Datasheet
Compare Parts:
LR1F33R TE Connectivity Fixed Resistor, Metal Film, 0.6W, 33ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS COMPONENTS
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 25 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature SEMI PRECISION
JESD-609 Code e3
Manufacturer Series LR
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.6 W
Rated Temperature 70 °C
Resistance 33 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

LR1F33R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LR1F33R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LR1F33R by TE Connectivity

Select Manufacturer
Which Manufacturer of LR1F33R would you like to use for your alert(s)?
  • Please alert me when LR1F33R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LR1F33R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LR1F33R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LR1F33R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LR1F33R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LR1F33R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: