Part Details for LR122WF150NT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of LR122WF150NT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR122WF150NT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-LR122WF150NT4E
|
Mouser Electronics | Metal Foil Resistors - SMD 2W 0.01 0.0015R RoHS: Compliant | 0 |
|
$0.3080 | Order Now |
DISTI #
LR122WF150NT4E
|
TME | Resistor: power metal, sensing, SMD, 2512, 1.5mΩ, 2W, ±1%, 50ppm/°C Min Qty: 4000 | 0 |
|
$0.1170 | RFQ |