Part Details for LR061WF150MT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of LR061WF150MT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR061WF150MT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.(3216) 1206 15m Ohms 1% 1W 50PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 30565 |
|
$0.1956 / $0.2096 | Buy Now |