Part Details for LR0204F270K by TE Connectivity
Overview of LR0204F270K by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR0204F270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R6393
|
Newark | Through Hole Thin Film Resistor, Lr Series, 270 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded |Neohm Te Connectivity LR0204F270K RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 | Buy Now |
DISTI #
LR0204F270K-ND
|
DigiKey | RES 270K OHM 1% 1/4W AXIAL Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0154 | Buy Now |
DISTI #
1622204-1
|
Avnet Americas | Resistor, 270 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622204-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0127 | Buy Now |
DISTI #
279-LR0204F270K
|
Mouser Electronics | Metal Film Resistors - Through Hole LR0204 1% 270K | 0 |
|
$0.0130 / $0.0160 | Order Now |
|
Onlinecomponents.com | Metal Film Resistors - 270 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant | 0 |
|
$0.0115 / $0.0184 | Buy Now |
DISTI #
LR0204F270K
|
TME | Resistor: metal film, THT, 270kΩ, 250mW, ±1%, LR, -55÷155°C, 3.5x2mm Min Qty: 12000 | 0 |
|
$0.0149 | RFQ |
DISTI #
1622204-1
|
Avnet Abacus | Resistor, 270 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622204-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 270 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant | 0 |
|
$0.0115 / $0.0184 | Buy Now |
Part Details for LR0204F270K
LR0204F270K CAD Models
LR0204F270K Part Data Attributes
|
LR0204F270K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR0204F270K
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |