Part Details for LR-A1206-2CR020F4 by Ralec
Overview of LR-A1206-2CR020F4 by Ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1206-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SA1206-T-A | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for LR-A1206-2CR020F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500mW 1% 20m 1206 Chip Resistor - Surface Mount ROHS | 3970 |
|
$0.0614 / $0.1075 | Buy Now |