Part Details for LR P47F-U2AB-1-3A5A-30-R18-Z by OSRAM Opto Semiconductors
Overview of LR P47F-U2AB-1-3A5A-30-R18-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR P47F-U2AB-1-3A5A-30-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30mA 1180mcd ��ɫ���� 625nm Red 120�� 2.2V SMD,3.4x1.6mm Light Emitting Diodes (LED) ROHS | 157 |
|
$0.1764 / $0.3514 | Buy Now |
|
LCSC | 30mA 1180mcd Colorless Transparent Lens 625nm Red 120 2.2V SMD3.4x1.6mm LED Indication - Discrete ROHS | 148 |
|
$0.2191 / $0.4019 | Buy Now |