-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.91uH, 2%, 1 Element, Non-magnetic-Core, SMD, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7913
|
Newark | Inductor, 910Nh, 320Mhz, 1008 Rohs Compliant: Yes |Murata LQW2UASR91G0CL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1560 / $0.2810 | Buy Now |
DISTI #
490-18560-1-ND
|
DigiKey | FIXED IND 910NH 380MA 1.68OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
436 In Stock |
|
$0.0900 / $0.2900 | Buy Now |
DISTI #
LQW2UASR91G0CL
|
Avnet Americas | Wirewound Inductor, 910 nH, 1.68 Ohm, ? 2%, 320 MHz, 380 mA, 1008 [2520 Metric] - Tape and Reel (Alt: LQW2UASR91G0CL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0853 | Buy Now |
DISTI #
81-LQW2UASR91G0CL
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 2225 |
|
$0.0900 / $0.2700 | Buy Now |
|
Future Electronics | Inductor RF Chip Unshielded Wirewound 0.91uH 2% 25MHz 35Q-Factor Non Magnetic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
LQW2UASR91G0CL
|
TME | Inductor: wire, SMD, 1008, 910nH, 380mA, 1.68Ω, 320MHz, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0750 | RFQ |
DISTI #
LQW2UASR91G0CL
|
Avnet Abacus | Wirewound Inductor, 910 nH, 1.68 Ohm, � 2%, 320 MHz, 380 mA, 1008 [2520 Metric] (Alt: LQW2UASR91G0CL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2UASR91G0CL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UASR91G0CL
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.91uH, 2%, 1 Element, Non-magnetic-Core, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Core Material | AIR | |
DC Resistance | 1.68 Ω | |
Inductance-Nom (L) | 0.91 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |