Part Details for LQW2UASR33G0CL by Murata Manufacturing Co Ltd
Overview of LQW2UASR33G0CL by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LQW2UASR33G0CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18536-1-ND
|
DigiKey | FIXED IND 330NH 450MA 1.05OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1326 In Stock |
|
$0.0900 / $0.2900 | Buy Now |
DISTI #
LQW2UASR33G0CL
|
Avnet Americas | Wirewound Inductor, 330 nH, 1.05 Ohm, ? 2%, 570 MHz, 450 mA, 1008 [2520 Metric] - Tape and Reel (Alt: LQW2UASR33G0CL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0893 | Buy Now |
DISTI #
81-LQW2UASR33G0CL
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 549 |
|
$0.0900 / $0.2900 | Buy Now |
DISTI #
V72:2272_23368122
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.33uH 2% 25MHz 45Q-Factor Non Magnetic 0.45A 1.05Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1975 |
|
$0.0475 / $0.1479 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0960 | Buy Now |
DISTI #
65067241
|
Verical | Inductor RF Chip Unshielded Wirewound 0.33uH 2% 25MHz 45Q-Factor Non Magnetic 0.45A 1.05Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2207 | Americas - 1975 |
|
$0.0475 / $0.0940 | Buy Now |
DISTI #
LQW2UASR33G0CL
|
TME | Inductor: wire, SMD, 1008, 330nH, 450mA, 1.05Ω, 570MHz, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0700 | RFQ |
DISTI #
LQW2UASR33G0CL
|
Avnet Abacus | Wirewound Inductor, 330 nH, 1.05 Ohm, � 2%, 570 MHz, 450 mA, 1008 [2520 Metric] (Alt: LQW2UASR33G0CL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW2UASR33G0CL
LQW2UASR33G0CL CAD Models
LQW2UASR33G0CL Part Data Attributes
|
LQW2UASR33G0CL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UASR33G0CL
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.33uH, 2%, 1 Element, Non-magnetic-Core, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 1008 | |
Core Material | AIR | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 570 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 2% |