Part Details for LQW2UAS1R0G0CL by Murata Manufacturing Co Ltd
Overview of LQW2UAS1R0G0CL by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW2UAS1R0G0CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7916
|
Newark | Inductor, 1Uh, 290Mhz, 1008 Rohs Compliant: Yes |Murata LQW2UAS1R0G0CL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1310 |
|
$0.1620 / $0.3120 | Buy Now |
DISTI #
490-18475-1-ND
|
DigiKey | FIXED IND 1UH 370MA 1.75 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
142 In Stock |
|
$0.0900 / $0.2900 | Buy Now |
DISTI #
LQW2UAS1R0G0CL
|
Avnet Americas | Inductor Chip 1uH 2% 2-Pin 1008 Emboss T/R - Tape and Reel (Alt: LQW2UAS1R0G0CL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQW2UAS1R0G0CL
|
Mouser Electronics | RF Inductors - SMD 1 UH 2% RoHS: Compliant | 2934 |
|
$0.1030 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0960 | Buy Now |
DISTI #
LQW2UAS1R0G0CL
|
TME | Inductor: wire, SMD, 1008, 1uH, 370mA, 1.75Ω, Q: 35, 290MHz, -40÷85°C Min Qty: 2000 | 0 |
|
$0.0750 / $0.1140 | RFQ |
DISTI #
LQW2UAS1R0G0CL
|
Avnet Abacus | Inductor Chip 1uH 2% 2-Pin 1008 Emboss T/R (Alt: LQW2UAS1R0G0CL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW2UAS1R0G0CL
LQW2UAS1R0G0CL CAD Models
LQW2UAS1R0G0CL Part Data Attributes
|
LQW2UAS1R0G0CL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UAS1R0G0CL
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 2%, 1 Element, Non-magnetic-Core, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 1008 | |
Core Material | AIR | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 290 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for LQW2UAS1R0G0CL
This table gives cross-reference parts and alternative options found for LQW2UAS1R0G0CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW2UAS1R0G0CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW2UAS1R0G0CB | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 1uH, 2%, 1 Element, Non-magnetic-Core, SMD, CHIP, 1008 | LQW2UAS1R0G0CL vs LQW2UAS1R0G0CB |