Part Details for LQW2UAS1R0F00L by Murata Manufacturing Co Ltd
Results Overview of LQW2UAS1R0F00L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW2UAS1R0F00L Information
LQW2UAS1R0F00L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW2UAS1R0F00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16079-1-ND
|
DigiKey | FIXED IND 1UH 370MA 1.75 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4500 In Stock |
|
$0.1575 / $0.3800 | Buy Now |
DISTI #
LQW2UAS1R0F00L
|
Avnet Americas | Wirewound Inductor, 1 uH, 1.75 Ohm, ? 1%, 290 MHz, 370 mA, 1008 [2520 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 | Buy Now |
DISTI #
81-LQW2UAS1R0F00L
|
Mouser Electronics | RF Inductors - SMD 1 UH 1% RoHS: Compliant | 450 |
|
$0.1570 / $0.4100 | Buy Now |
DISTI #
V72:2272_17550702
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 1uH 1% 25MHz 35Q-Factor Non Magnetic 0.37A 1.75Ohm DCR 1008 T/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2112 Container: Cut Strips | Americas - 217 |
|
$0.1692 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.1680 / $0.1753 | Buy Now |
DISTI #
58108233
|
Verical | Inductor RF Chip Unshielded Wirewound 1uH 1% 25MHz 35Q-Factor Non Magnetic 0.37A 1.75Ohm DCR 1008 T/... more RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2112 | Americas - 217 |
|
$0.1692 | Buy Now |
DISTI #
LQW2UAS1R0F00L
|
TTI | RF Inductors - SMD 1 UH 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1560 | Buy Now |
DISTI #
LQW2UAS1R0F00L
|
TME | Inductor: wire, SMD, 1008, 1uH, 370mA, 1.75Ω, 290MHz, -55÷125°C, ±1% Min Qty: 2000 | 0 |
|
$0.1280 / $0.1810 | RFQ |
DISTI #
LQW2UAS1R0F00L
|
Avnet Abacus | Wirewound Inductor 1 uH 175 Ohm 1 290 MHz 370 mA 1008 2520 Metric (Alt: LQW2UAS1R0F00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW2UAS1R0F00L
LQW2UAS1R0F00L CAD Models
LQW2UAS1R0F00L Part Data Attributes
|
LQW2UAS1R0F00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2UAS1R0F00L
Murata Manufacturing Co Ltd
FIXED IND 1UH 370MA 1.75 OHM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 1008 | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.83 mm | |
Package Length | 2.62 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 290 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 1% |
Alternate Parts for LQW2UAS1R0F00L
This table gives cross-reference parts and alternative options found for LQW2UAS1R0F00L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW2UAS1R0F00L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW2UAS1R0F00B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 1uH, 1%, 1 Element, SMD, CHIP, 1008 | LQW2UAS1R0F00L vs LQW2UAS1R0F00B |