Part Details for LQW2BASR39J00L by Murata Manufacturing Co Ltd
Results Overview of LQW2BASR39J00L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQW2BASR39J00L Information
LQW2BASR39J00L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQW2BASR39J00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5673-1-ND
|
DigiKey | FIXED IND 390NH 290MA 1.5OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8329 In Stock |
|
$0.0581 / $0.1500 | Buy Now |
DISTI #
LQW2BASR39J00L
|
Avnet Americas | Wirewound Inductor, 390 nH, 1.5 Ohm, ? 5%, 600 MHz, 290 mA, 0805 [2012 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 | Buy Now |
DISTI #
81-LQW2BASR39J00L
|
Mouser Electronics | RF Inductors - SMD .39 UH 5% RoHS: Compliant | 0 |
|
$0.0580 / $0.1500 | Order Now |
|
Future Electronics | LQW2 Series 0805 390 nH ±5% 1.5 Ohm DCR SMT Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
2000 Reel |
|
$0.0561 / $0.0604 | Buy Now |
DISTI #
LQW2BASR39J00L
|
TTI | RF Inductors - SMD .39 UH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0640 | Buy Now |
DISTI #
LQW2BASR39J00L
|
TME | Inductor: wire, SMD, 0805, 390nH, 290mA, 1.5Ω, 600MHz, ±5%, Q: 48, LQW Min Qty: 2000 | 0 |
|
$0.0508 / $0.0530 | RFQ |
DISTI #
LQW2BASR39J00L
|
Avnet Abacus | Wirewound Inductor 390 nH 15 Ohm 5 600 MHz 290 mA 0805 2012 Metric (Alt: LQW2BASR39J00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW2BASR39J00L
LQW2BASR39J00L CAD Models
LQW2BASR39J00L Part Data Attributes
|
LQW2BASR39J00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BASR39J00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.09 mm | |
Package Style | SMT | |
Package Width | 1.53 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LQW2BASR39J00L
This table gives cross-reference parts and alternative options found for LQW2BASR39J00L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW2BASR39J00L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW2BASR39J00B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.39uH, 5%, 1 Element, SMD, CHIP, 0805 | LQW2BASR39J00L vs LQW2BASR39J00B |