Part Details for LQW2BASR33J00L by Murata Manufacturing Co Ltd
Overview of LQW2BASR33J00L by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW2BASR33J00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5672-1-ND
|
DigiKey | FIXED IND 330NH 310MA 1.4OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33356 In Stock |
|
$0.0575 / $0.2000 | Buy Now |
DISTI #
LQW2BASR33J00L
|
Avnet Americas | Wirewound Inductor, 330 nH, 1.4 Ohm, ? 5%, 650 MHz, 310 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BASR33J00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
LQW2BASR33J00L
|
Avnet Americas | Wirewound Inductor, 330 nH, 1.4 Ohm, ? 5%, 650 MHz, 310 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BASR33J00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
81-LQW2BASR33J00L
|
Mouser Electronics | RF Inductors - SMD 330 NH 5% RoHS: Compliant | 59366 |
|
$0.0570 / $0.2000 | Buy Now |
|
Future Electronics | LQW2 Series 0805 330 nH ±5% 1.4 Ohm Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0606 / $0.0656 | Buy Now |
|
Future Electronics | LQW2 Series 0805 330 nH ±5% 1.4 Ohm Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0549 / $0.0622 | Buy Now |
DISTI #
77359635
|
Verical | Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz 48Q-Factor Non Magnetic 0.31A 1.4Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 | Americas - 746 |
|
$0.0770 / $0.0966 | Buy Now |
DISTI #
LQW2BASR33J00L
|
TTI | RF Inductors - SMD 330 NH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0680 | Buy Now |
DISTI #
LQW2BASR33J00L
|
TME | Inductor: wire, SMD, 0805, 330nH, 310mA, 1.4Ω, 650MHz, ±5%, Q: 48, LQW Min Qty: 1 | 746 |
|
$0.0640 / $0.1850 | Buy Now |
DISTI #
LQW2BASR33J00L
|
Avnet Abacus | Wirewound Inductor, 330 nH, 1.4 Ohm, � 5%, 650 MHz, 310 mA, 0805 [2012 Metric] (Alt: LQW2BASR33J00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW2BASR33J00L
LQW2BASR33J00L CAD Models
LQW2BASR33J00L Part Data Attributes
|
LQW2BASR33J00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BASR33J00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.09 mm | |
Package Style | SMT | |
Package Width | 1.53 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 650 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LQW2BASR33J00L
This table gives cross-reference parts and alternative options found for LQW2BASR33J00L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW2BASR33J00L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW2BASR33J00K | General Purpose Inductor, 0.33uH, 5%, 1 Element, SMD, CHIP, 0805 | Murata Manufacturing Co Ltd | LQW2BASR33J00L vs LQW2BASR33J00K |
LQW2BASR33J00B | General Purpose Inductor, 0.33uH, 5%, 1 Element, SMD, CHIP, 0805 | Murata Manufacturing Co Ltd | LQW2BASR33J00L vs LQW2BASR33J00B |