Part Details for LQW2BASR10J0CL by Murata Manufacturing Co Ltd
Overview of LQW2BASR10J0CL by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW2BASR10J0CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQW2BASR10J0CL
|
TME | Inductor: wire, SMD, 0805, 100nH, 400mA, 0.46Ω, 1250MHz, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0780 | RFQ |