Part Details for LQW2BAS5N6J0CL by Murata Manufacturing Co Ltd
Overview of LQW2BAS5N6J0CL by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW2BAS5N6J0CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQW2BAS5N6J0CL
|
TME | Inductor: wire, SMD, 0805, 5.6nH, 600mA, 0.08Ω, 5900MHz, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0730 | RFQ |