-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5694
|
Newark | Inductor, 22Nh, 2.6Ghz, 0.5A, 0805 Rohs Compliant: Yes |Murata LQW2BAS22NJ00L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2690 / $0.4260 | Buy Now |
DISTI #
490-5652-1-ND
|
DigiKey | FIXED IND 22NH 500MA 220MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23150 In Stock |
|
$0.0687 / $0.2100 | Buy Now |
DISTI #
LQW2BAS22NJ00L
|
Avnet Americas | Wirewound Inductor, 22 nH, 220 Milliohm, ± 5%, 2.6 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BAS22NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0782 | Buy Now |
DISTI #
81-LQW2BAS22NJ00L
|
Mouser Electronics | RF Inductors - SMD 22 NH 5% RoHS: Compliant | 26950 |
|
$0.0650 / $0.2000 | Buy Now |
DISTI #
V72:2272_07280825
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.022uH 5% 250MHz 55Q-Factor Non Magnetic 0.5A 0.22Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2052 Container: Cut Strips | Americas - 97 |
|
$0.0650 | Buy Now |
|
Future Electronics | LQW2 Series 0805 22 nH ±5 % 500 mA 0.22 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0618 / $0.0697 | Buy Now |
|
Future Electronics | LQW2 Series 0805 22 nH ±5 % 500 mA 0.22 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0618 / $0.0701 | Buy Now |
DISTI #
77359473
|
Verical | Inductor RF Chip Unshielded Wirewound 0.022uH 5% 250MHz 55Q-Factor Non Magnetic 0.5A 0.22Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 831 Package Multiple: 1 | Americas - 1327 |
|
$0.0992 | Buy Now |
DISTI #
LQW2BAS22NJ00L
|
TTI | RF Inductors - SMD 22 NH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0710 | Buy Now |
DISTI #
LQW2BAS22NJ00L
|
TME | Inductor: wire, SMD, 0805, 22nH, 500mA, 0.22Ω, 2600MHz, ±5%, Q: 55 Min Qty: 1 | 1327 |
|
$0.0573 / $0.1732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2BAS22NJ00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BAS22NJ00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.09 mm | |
Package Style | SMT | |
Package Width | 1.53 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 500 MHz | |
Tolerance | 5% |