-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5648-1-ND
|
DigiKey | FIXED IND 10NH 600MA 100MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9240 In Stock |
|
$0.0687 / $0.2100 | Buy Now |
DISTI #
LQW2BAS10NJ00L
|
Avnet Americas | Wirewound Inductor, 10 nH, 100 Milliohm, ± 5%, 4.3 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BAS10NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0782 | Buy Now |
DISTI #
81-LQW2BAS10NJ00L
|
Mouser Electronics | RF Inductors - SMD 10 NH 5% RoHS: Compliant | 3330 |
|
$0.0650 / $0.2100 | Buy Now |
DISTI #
V72:2272_07280821
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 60Q-Factor Non Magnetic 0.6A 0.1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2051 Container: Cut Strips | Americas - 67 |
|
$0.0638 / $0.2035 | Buy Now |
|
Future Electronics | LQW2 Series 0805 10 nH ±5% 0.1 Ohm DCR SMT Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0677 / $0.0764 | Buy Now |
DISTI #
LQW2BAS10NJ00L
|
TTI | RF Inductors - SMD 10 NH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0660 / $0.0740 | Buy Now |
DISTI #
LQW2BAS10NJ00L
|
Avnet Americas | Wirewound Inductor, 10 nH, 100 Milliohm, ± 5%, 4.3 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQW2BAS10NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 / $0.0782 | Buy Now |
DISTI #
LQW2BAS10NJ00L
|
TME | Inductor: wire, SMD, 0805, 10nH, 600mA, 0.1Ω, 4300MHz, ±5%, Q: 60, LQW Min Qty: 2000 | 0 |
|
$0.0590 | RFQ |
DISTI #
LQW2BAS10NJ00L
|
Avnet Abacus | Wirewound Inductor, 10 nH, 100 Milliohm, � 5%, 4.3 GHz, 600 mA, 0805 [2012 Metric] (Alt: LQW2BAS10NJ00L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2219334
|
Farnell | INDUCTOR, 10NH, +/-5%, WOUND RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW2BAS10NJ00L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW2BAS10NJ00L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.09 mm | |
Package Style | SMT | |
Package Width | 1.53 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 500 MHz | |
Tolerance | 5% |