-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.4uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1118
|
Newark | Inductor, 400Nh, 900Mhz, 0603 Rohs Compliant: Yes |Murata LQW18CAR40J00D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3400 / $0.3970 | Buy Now |
DISTI #
490-18182-1-ND
|
DigiKey | FIXED IND 400NH 680MA 260MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3446 In Stock |
|
$0.1750 / $0.5200 | Buy Now |
DISTI #
LQW18CAR40J00D
|
Avnet Americas | Inductor Chip 0.4uH 5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LQW18CAR40J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
81-LQW18CAR40J00D
|
Mouser Electronics | RF Inductors - SMD Fixed IND 400nH 680mA NONAUTO RoHS: Compliant | 3766 |
|
$0.1970 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1867 | Buy Now |
DISTI #
LQW18CAR40J00D
|
TME | Inductor: wire, SMD, 0603, 400nH, 680mA, 0.26Ω, 900MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0721 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW18CAR40J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18CAR40J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.4uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.4 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 10 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQW18CAR40J00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18CAR40J00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18CAR40J00J | General Purpose Inductor, 0.4uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18CAR40J00D vs LQW18CAR40J00J |