Part Details for LQW18CAR21J00D by Murata Manufacturing Co Ltd
Overview of LQW18CAR21J00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQW18CAR21J00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1115
|
Newark | Inductor, 210Nh, 1.15Ghz, 0603 Rohs Compliant: Yes |Murata LQW18CAR21J00D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1250 |
|
$0.2700 / $0.3750 | Buy Now |
DISTI #
490-18179-1-ND
|
DigiKey | FIXED IND 210NH 1.05A 115MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1624 In Stock |
|
$0.1750 / $0.5200 | Buy Now |
DISTI #
LQW18CAR21J00D
|
Avnet Americas | Wirewound Inductor, 210 nH, 115 Milliohm, ? 5%, 1.15 GHz, 1.05 A, 0603 [1608 Metric] - Tape and Reel (Alt: LQW18CAR21J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 | Buy Now |
DISTI #
81-LQW18CAR21J00D
|
Mouser Electronics | RF Inductors - SMD Fixed IND 210nH 1050mA NONAUTO RoHS: Compliant | 5304 |
|
$0.1750 / $0.5000 | Buy Now |
|
Future Electronics | 210 nH Unshielded Drum Core, Wirewound Inductor 1.05 A 115mOhm Max 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1780 | Buy Now |
DISTI #
LQW18CAR21J00D
|
TME | Inductor: wire, SMD, 0603, 210nH, 1050mA, 0.115Ω, 1150MHz, -40÷85°C Min Qty: 4000 | 0 |
|
$0.0700 | RFQ |
DISTI #
LQW18CAR21J00D
|
Avnet Abacus | Wirewound Inductor, 210 nH, 115 Milliohm, � 5%, 1.15 GHz, 1.05 A, 0603 [1608 Metric] (Alt: LQW18CAR21J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW18CAR21J00D
LQW18CAR21J00D CAD Models
LQW18CAR21J00D Part Data Attributes
|
LQW18CAR21J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18CAR21J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.21uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 0.21 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 1.05 A | |
Self Resonance Frequency | 1150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 10 MHz | |
Tolerance | 5% |
Alternate Parts for LQW18CAR21J00D
This table gives cross-reference parts and alternative options found for LQW18CAR21J00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18CAR21J00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18CAR21J00B | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18CAR21J00D vs LQW18CAR21J00B |