Part Details for LQW18ASR18J0ZD by Murata Manufacturing Co Ltd
Overview of LQW18ASR18J0ZD by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LQW18ASR18J0ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15871-1-ND
|
DigiKey | FIXED IND 180NH 240MA 1.25OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5035 In Stock |
|
$0.0537 / $0.1900 | Buy Now |
DISTI #
LQW18ASR18J0ZD
|
Avnet Americas | Ind Chip Wirewound 0.18uH 5% 0603 Paper T/R - Tape and Reel (Alt: LQW18ASR18J0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0533 | Buy Now |
DISTI #
81-LQW18ASR18J0ZD
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 3906 |
|
$0.0530 / $0.1900 | Buy Now |
|
Future Electronics | LQW18 Series 0603 180 nH ±5 % 240 mA 1.25 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0608 / $0.0644 | Buy Now |
DISTI #
LQW18ASR18J0ZD
|
TME | Inductor: wire, SMD, 0603, 180nH, 240mA, 1.25Ω, 990MHz, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0520 | RFQ |
DISTI #
LQW18ASR18J0ZD
|
Avnet Abacus | Ind Chip Wirewound 0.18uH 5% 0603 Paper T/R (Alt: LQW18ASR18J0ZD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQW18ASR18J0ZD
LQW18ASR18J0ZD CAD Models
LQW18ASR18J0ZD Part Data Attributes
|
LQW18ASR18J0ZD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18ASR18J0ZD
Murata Manufacturing Co Ltd
FIXED IND 180NH 240MA 1.25 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 0603 | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.24 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 990 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQW18ASR18J0ZD
This table gives cross-reference parts and alternative options found for LQW18ASR18J0ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18ASR18J0ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK1608R18J-TV | General Purpose Inductor, 0.18uH, 5%, 1 Element, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | LQW18ASR18J0ZD vs HK1608R18J-TV |
BWCS00161008R18J00 | General Purpose Inductor, | Chilisin Electronics Corp | LQW18ASR18J0ZD vs BWCS00161008R18J00 |
CS0603-R18J-N | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | LQW18ASR18J0ZD vs CS0603-R18J-N |
LQW18ASR18J0ZB | General Purpose Inductor, 0.18uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18ASR18J0ZD vs LQW18ASR18J0ZB |
LQW18ASR18J00D | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18ASR18J0ZD vs LQW18ASR18J00D |
LQW18ASR18J0ZJ | General Purpose Inductor, 0.18uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18ASR18J0ZD vs LQW18ASR18J0ZJ |